Manufacturer:
Kyocera AVX
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -55 °C |
|
Capacitance | 220 uF |
|
Capacitance Tolerance | 10% |
|
Operating Temperature Max | 125 °C |
|
Product Width | 4.3 mm |
|
Ripple Current | 574 mA |
|
ESR | 0.5 mOhm |
|
MSL Level | MSL 1 - Unlimited |
|
Manufacturer Size Code | E |
|
Voltage(DC) | 10 V |
|
Product Length | 7.3 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Catalog for Tantalum and Niobium | Product-Guides | 20151204 | |
Catalog for High Reliability Tantalum | Product-Guides | 20151204 |