X1G004171004500 by Epson Electronics Programmable MEMS Oscillators | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

X1G004171004500

SG-210 STF 40.000000MHZ L

Epson Electronics
Manufacturer: Epson Electronics
Avnet Manufacturer Part #: X1G004171004500
RoHS 6 Compliant
NCNR

SG-210 STF 40.000000MHZ L

Technical Attributes

Find Similar Parts
Description Value
Frequency Nom 40 MHz
Frequency Stability + / - 50 ppm
Load Capacitance 15 pF
Supply Voltage Nom 1.8 V
Maximum Symmetry 55 %
Operating Temperature Min -40 °C
Operating Temperature Max 85 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)