Manufacturer:
Diodes Incorporated
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Diode Mounting | Surface Mount |
|
Diode Case Style | DO-214AC (SMA) |
|
Diode Configuration | Single |
|
Operating Temperature Max | 150 °C |
|
No. of Pins | 2 |
|
Product Range | B1xx Series |
|
Forward Surge Current | 30 A |
|
Average Forward Current | 1 A |
|
Repetitive Peak Reverse Voltage | 20 V |
|
MSL Level | MSL 1 - Unlimited |
|
Forward Voltage Max | 500 mV |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
PCN 2259 from Diodes Incorporated | EOL-Documentation | 20170515 |