Manufacturer:
Kyocera AVX
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 125 °C |
|
Voltage(DC) | 50 V |
|
Capacitance Tolerance | 5% |
|
Dielectric Characteristic | C0G |
|
Operating Temperature Min | -55 °C |
|
Product Width | 1.6 mm |
|
MSL Level | MSL 1 - Unlimited |
|
Capacitance | 2200 pF |
|
Product Length | 3.2 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |