Manufacturer:
Amphenol
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Number of Contacts | 6 |
|
Type | Unshrouded Header |
|
Gender | Header |
|
Lead Finish | Tin |
|
Base/Housing Material | Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl) |
|
Termination Method | Solder |
|
Contact Plating | Tin |
|
Pitch | 2.5400 mm |
|
Product Length | 7.62 mm |
|
Operating Temperature | -65 to 125 °C |
|
Body Orientation | Right Angle |
|
Maximum Voltage Rating | 1500 Vac |
|
Max Processing Temp | 260 |
|
Maximum Current Rating/Contact | 3 A |
|
Mounting | Through Hole |
|
Product Dimensions | 7.62 x 12.44 x 4.83 mm mm |
|
Series Name | 68021 |
|
Number of Rows | 2 |
|
Contact Material | Phosphor Bronze |
|
Housing Color | Black |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |