Windows IoT Enterprise on Arm とは?
Windows IoT Enterprise on Arm は、64 ビット Arm (Arm64) プロセッサのためだけに構築され、そのプロセッサによって動作します。 x64 ベースのプロセッサ用の Windows IoT Enterprise と同じ特徴と機能を備えており、あらゆるプロセッサ アーキテクチャにわたってセキュリティで保護された強力なデバイスを構築できます。
詳しくはこちらSMARC Module NXP i.MX 8
MSC SM2S-IMX8
NXP® Arm® Cortex® -A72 / A53 „QuadMax“
【製品仕様】
- Multicore Architecture with up to Dual core Arm Cortex-A72, Quad core Arm Cortex-A53 Application Processor and Dual core Arm Cortex-M4F Real Time Processor
- High End GC7000 multimedia 2D/3D GPU
- 4K H.265 decode, HD H.264 encode
- Up to 8GB LPDDR4 SDRAM
- Up to 64GB eMMC Flash (optional)
- Triple independent Display support
- HDMI 2.0 / DisplayPort with up to 4k
- Dual-channel LVDS / Dual MIPI DSI x4
- Dual MIPI CSI-2 Camera interface
- PCI Express Gen. 3, SATA-III (6Gbps), USB 3.0
- Dual Gigabit Ethernet, WLAN/BT, CAN, TPM
SMARC Module NXP i.MX 8M Plus
MSC SM2S-IMX8PLUS
NXP® Arm® Cortex® -A53
【製品仕様】
- Dual/Quad core Arm Cortex-A53 up to 1.8GHz
- Arm Cortex-M7 Real Time Processor up to 800MHz
- Integrated Neuronal Network Accelerator up to 2.3TOPS
- Hifi4 Audio DSP, Image Sensor Processor (ISP)
- GC7000UL multimedia 2D/3D GPU
- 1080p60 H.265, H.264, VP9, VP8 video decode/encode
- Up to 8GB LPDDR4 SDRAM with inline ECC
- Up to 256GB eMMC Flash (optional)
- Triple independent Display support
- Dual-channel LVDS or 2 x single-channel LVDS or MIPI DSI x4 (optional)
- HDMI 2.0 up to 4k (3840x2160p30)
- Dual MIPI CSI-2 Camera interface
- PCI Express Gen. 3, USB 3.0/2.0
- Dual Gigabit Ethernet (TSN/1588), WLAN/BT Module (optional)
- Dual CAN-FD, TPM 2.0
SMARC Module NXP i.MX 8M
MSC SM2S-IMX8M
NXP® Arm® Cortex® -A53
【製品仕様】
- Dual/Quad core Arm Cortex-A53 up to 1.5GHz
- Arm Cortex-M4 Real Time Processor at 266MHz
- GC7000Lite multimedia 2D/3D GPU
- 4Kp60 HEVC/H.265, H.264 and VP9 Video Codec
- Up to 4GB LPDDR4 SDRAM
- Up to 64GB eMMC Flash (optional)
- Dual independent Display support
- HDMI 2.0 / DisplayPort with up to 4k
- Dual-channel LVDS / MIPI DSI x4 (optional)
- Dual MIPI CSI-2 Camera interface
- PCI Express Gen. 2, USB 3.0
- Gigabit Ethernet, WLAN/BT, CAN, TPM
SMARC Module NXP i.MX 8M Mini
MSC SM2S-IMX8MINI
NXP® Arm® Cortex® -A53
【製品仕様】
- Solo/Dual/Quad core Arm Cortex-A53 up to 2.0GHz
- Arm Cortex-M4 Real Time Processor up to 400MHz
- GC NanoUltra multimedia 2D/3D GPU
- Hardware Video Encode/Decode (not available on „Mini Lite“)
- Up to 4GB LPDDR4 SDRAM
- Up to 64GB eMMC Flash (optional)
- Dual-channel LVDS / MIPI-DSI x4 (optional)
- Single MIPI CSI-2 Camera interface
- PCI Express Gen. 2, USB 2.0,
- Dual Gigabit Ethernet, WLAN/BT
- Micro SD Socket, CAN, TPM
SMARC Module NXP i.MX 8M Nano
MSC SM2S-IMX8NANO
NXP® Arm® Cortex® -A53
【製品仕様】
- Solo/Dual/Quad core Arm Cortex-A53 up to 1.5GHz
- Arm Cortex-M7 Real Time Processor up to 750MHz
- GC7000UL multimedia 2D/3D GPU
- Hardware Video Encode/Decode not available
- Up to 2GB DDR4 SDRAM
- Up to 64GB eMMC Flash (optional)
- Dual-channel LVDS / MIPI-DSI x4 (optional)
- Single MIPI CSI-2 Camera interface
- USB 2.0
- Gigabit Ethernet
- TPM
SMARC Module NXP i.MX 8M ULP
MSC SM2S-IMX8ULP
NXP® Arm® Cortex® -A35 / M33
【製品仕様】
- SMARC Module based on i.MX 8ULP Applications processor (2x Cortex A35, 1x Cortex M33, HiFi4 + Fusion DSP)
- GC7000 nanoULTRA GPU
- Up to 2GB LPDDR4 SDRAM
- Up to 256GB eMMC Flash
- Dual-channel LVDS / MIPI-DSI x4 (optional)
- Single MIPI CSI-2 Camera interface
- USB 2.0, 10/100Mbit Ethernet
- WLAN/BT Module (optional)
- MMC/SD/SDIO interface
- FlexCAN, UART, SPI
- I2C, I2S Audio, Enhanced Security
- Optimized design for Ultra Low Power applications and high volume at low cost
OSM-MF Module NXP i.MX 8M Mini
MSC OSM-MF-IMX8MINI
NXP® Arm® Cortex® -A53
【製品仕様】
- Solo/Dual/Quad core Arm Cortex-A53 up to 1.8GHz
- Arm Cortex-M4 Real Time Processor up to 400MHz
- GC NanoUltra multimedia 2D/3D GPU
- Hardware Video Encode/Decode (not available on „Mini Lite“)
- Up to 4GB LPDDR4 SDRAM
- Up to 256GB eMMC Flash (optional)
- MIPI-DSI x4
- Single MIPI CSI-2 Camera interface
- PCI Express Gen. 2
- 2x USB 2.0
- Gigabit Ethernet (RGMII)
OSM-MF Module NXP i.MX 8M Nano
MSC OSM-MF-IMX8NANO
NXP® Arm® Cortex® -A53
【製品仕様】
- Solo/Dual/Quad core Arm Cortex-A53 up to 1.5GHz
- Arm Cortex-M7 Real Time Processor up to 750MHz
- GC7000UL multimedia 2D/3D GPU
- Hardware Video Encode/Decode not available
- Up to 2GB LPDDR4 SDRAM
- Up to 256GB eMMC Flash (optional)
- MIPI-DSI x4
- Single MIPI CSI-2 Camera interface
- 1x USB 2.0
- Gigabit Ethernet (RGMII)
OSM-MF Module NXP i.MX 8M Plus
MSC OSM-MF-IMX8PLUS
NXP® Arm® Cortex® -A53
【製品仕様】
- Dual/Quad core Arm Cortex-A53 up to 1.8GHz
- Arm Cortex-M7 Real Time Processor up to 800MHz
- Integrated Neuronal Network Accelerator up to 2.3TOPS
- Hifi4 Audio DSP, Image Sensor Processor (ISP)
- GC7000UL multimedia 2D/3D GPU
- 1080p60 H.265, H.264, VP9, VP8 video decode/encode
- Up to 8GB LPDDR4 SDRAM with inline ECC
- Up to 256GB eMMC Flash (optional)
- MIPI DSI x4, single channel LVDS (out of Specification)
- Single MIPI CSI-2 Camera interface
- 1x PCI Express Gen. 3, 1x USB 2.0, 1x USB 3.0
- Dual Gigabit Ethernet (RGMII)
- Dual CAN-FD
SMARC Module NXP i.MX 93
MSC SM2S-IMX93
NXP® Arm® Cortex® -A55 / M33
【製品仕様】
- Single/Dual core Arm Cortex-A55 up to 1.7GHz
- Arm Cortex-M33 Real Time Processor at 250MHz
- Arm Ethos U-65 Neural Processing Unit (NPU)
- PXP Engine to support 2D image processing
- Up to 2GB LPDDR4 SDRAM with inline ECC
- Up to 256GB eMMC Flash
- Single-channel LVDS / MIPI-DSI x4 (optional)
- Single MIPI CSI-2 Camera interface
- Dual Gigabit Ethernet (TSN/1588)
- WLAN/BT (optional)
- USB 2.0, MMC/SD/SDIO interface
- Dual CAN-FD, UART, SPI, I2C, I2S Audio
- Edgelock Security, Energy Flex Architecture
- Optimized design for low power applications
OSM-SF Module NXP i.MX93
MSC OSM-SF-IMX93
NXP® Arm® Cortex® -A55
【製品仕様】
- Single or Dual core Arm Cortex-A55 Processors up to 1.7GHz
- Arm Cortex-M33 Real Time Processor at 250MHz
- Arm Ethos™-U65 microNPU with 256 MACs/Cycle
- Pixel processing pipeline (PXP) engine
- Up to 2GB 3.7GT/s LPDDR4 SDRAM with inline ECC
- Up to 256GB eMMC Flash
- MIPI-DSI x4
- LVDS (optional on RGB)
- Single MIPI CSI-2 Camera interface
- 2x USB 2.0
- 2x Gigabit Ethernet (RGMII)
- 2x CAN-FD interfaces
- 2x SDIO
- 2x SPI, 4x I²C, 4x UART
- 20 GPIOs, 2x ADC inputs (12-bit)
SMARC Module Qualcomm QCS6490
MSC SM2S-QCS6490
Qualcomm Arm® Cortex® -A78 / A55
【製品仕様】
- Quad core Arm Cortex-A78 up to 2.7GHz
- And Quad core Arm Cortex-A55 @ 1,95GHz
- Adreno 643 GPU @ 812MHz
- AI DSP/NSP Dual HVX, 4K HMX up to 12 TOPs
- Up to 16GB LPDDR5 SDRAM 6400MT/s
- Up to 1TB UFS Flash
- Display up to FHD+ @144Hz
- Video up to 4k30(E)/4K60(D)
- 5x USB 2.0, 2x USB 3.1
- 2x PCIe Gen3 x1, 1x PCIe Gen3 x2
- MIPI-DSI or 2CH - LVDS, DP 1.4 (2 lane), eDP/DP , 4x MIPI-CSI
- WLAN/BT (option)
- Dual Gigabit Ethernet
- UART, SPI, I2C, I2S Audio, CAN
- HW Key manager and ECC, Secure boot, Crypto engines, etc.
- Windows 11 IOT, Yocto Linux, Ubuntu, Android
SMARC Module Qualcomm QCS5430
MSC SM2S-QCS5430
Qualcomm Arm® Cortex® -A78 / A55
【製品仕様】
- Pin compatible to QCS6490
- Dual core Arm Cortex-A78 up to 2.1GHz
- And Quad core Arm Cortex-A55 @ 1,8GHz
- Adreno 642L GPU @ 315MHz
- AI DSP/NSP Dual HVX, 4K HMX up to 3.5 TOPs
- Up to 16GB LPDDR5 SDRAM 6400MT/s
- Up to 1TB UFS Flash
- Display up to FHD+ @120Hz
- Video up to 4k30(E)/4K30(D)
- 5x USB 2.0, 2x USB 3.1,
- 2x PCIe Gen3 x1, 1x PCIe Gen3 x2
- MIPI-DSI or 2CH - LVDS, DP 1.4 (2 lane), eDP/DP, 4x MIPI-CSI
- WLAN/BT (option)
- Dual Gigabit Ethernet
- UART, SPI, I2C, I2S Audio, CAN
- HW Key manager and ECC, Secure boot, Crypto engines, etc.
- Windows 11 IOT, Yocto Linux, Ubuntu, Android