Custom Meta Tags

PDP SEO Portlet

66105-1

Circular Connector Contact, Type III+, Socket, Crimp, 20 AWG, 24 AWG

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66105-1
Secondary Manufacturer Part#: 66105-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66105-1 is a crimp Socket Contact with brass body, gold-plating. 24 to 20AWG wire. This crimp socket contact is suitable for use with G series, M series, CPC connectors.

  • 13A Test current
  • 30µ" Plating thickness of contact mating area
"

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Receptacle
Tin
Cable Mount
2.92 mm
Type III+
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  16500
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$175.4