Custom Meta Tags

PDP SEO Portlet

2301826-1

D Sub Connector, DB9, Standard, Plug, 9 Contacts, DE, Solder

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2301826-1
Secondary Manufacturer Part#: 2301826-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2301826-1 is a 9-position 2-row 1-shell vertical preloaded PCB d-sub connector.

  • Full metal shell
  • Grounding indents
  • With PCB mount retention and mating connector lock

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Brass
Gold
Plug
Matte Tin over Nickel
265 °C
Through Hole
9
2
-55 to 105 °C
2.7700 mm
12.55 mm
30.8 x 12.55 x 12.1 mm
12.1 mm
30.8 mm
2301826
1
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8481809025
In Stock :  10800
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$157.6