172037-1
Conn Multiple Interlock Connector HDR 5 POS 7mm Solder ST Thru-Hole
Manufacturer:TE Connectivity
Product Category:
コネクタ, PC ボード, ピン および PCB ヘッダー
Avnet Manufacturer Part #: 172037-1
Secondary Manufacturer Part#: 172037-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Brass | ||
| Pre-Tin | ||
| 7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8536904000 |