171829-1
Manufacturer:TE Connectivity
Product Category:
コネクタ, ハウジング コネクタ
Avnet Manufacturer Part #: 171829-1
Secondary Manufacturer Part#: 171829-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 5.0000 mm | ||
| 36.5 mm | ||
| 73.05 x 36.5 x 18.05 mm | ||
| 18.05 mm | ||
| 73.05 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8536904000 |