171826-8
Conn Wire to Board HDR 8 POS 2.5mm Solder RA Thru-Hole Bag
Manufacturer:TE Connectivity
Product Category:
コネクタ, PC ボード, ピン および PCB ヘッダー
Avnet Manufacturer Part #: 171826-8
Secondary Manufacturer Part#: 171826-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| 2.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |