171809-1
Conn Housing RCP 1 POS Crimp ST
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
コネクタ, ハウジング コネクタ
Avnet Manufacturer Part #: 171809-1
Secondary Manufacturer Part#: 171809-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 24.3 mm | ||
| 9 x 24.3 x 7.2 mm | ||
| 7.2 mm | ||
| 9 mm | ||
| 20 to 10, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8536904000 |