170221-3
Manufacturer:TE Connectivity
Product Category:
コネクタ, コネクタ端子, Other Contacts
Avnet Manufacturer Part #: 170221-3
Secondary Manufacturer Part#: 170221-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Pre-Tin | ||
| Pin | ||
| Cable Mount | ||
| 25 x 4.6 x 4.9 mm | ||
| No | ||
| Crimp | ||
| 20 to 14, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.90.40.00 |
| Schedule B: | 8536.90.40.00 |