Custom Meta Tags

PDP SEO Portlet

1318107-1

Rectangular Power Contact, Dynamic D-2000, Gold Plated Contacts, Copper, Socket, Crimp, 22 AWG

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1318107-1
Secondary Manufacturer Part#: 1318107-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1318107-1 is a socket Signal Contact made of copper alloy with gold plated finish. It accepts 22 to 18AWG wire size. The surface of gold-plated contacts is harder, which means less wear and tear and enables higher mating cycles. The mating force of gold-plated contacts is lower as well. The open barrel crimp contact is suitable for D-2 series dynamic connectors.

  • Locking lance contact retention
  • 250VAC/DC Operating voltage
  • 5A Contact current rating
  • =3mO Contact resistance

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Receptacle
Gold
Cable Mount
-55 to 105 °C
15.98 x 2.58 x 2.6 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8538907040
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$9.2