Custom Meta Tags

PDP SEO Portlet

1-770251-0

Contact SKT Crimp ST Cable Mount Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-770251-0
Secondary Manufacturer Part#: 1-770251-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Socket contact for use with Universal MATE-N-LOK II cap housings
  • Wire size 20 to 14 AWG
  • Available in phosphor bronze with pre-tin plating
  • Available in loose piece

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
Tin
Cable Mount
19.81 x 5.97 x 5.97 mm
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8536904000
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$174.7