1-1827873-0
Conn Wire to Board HDR 20 POS 2mm Solder RA Thru-Hole Tube
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
コネクタ, PC ボード, ピン および PCB ヘッダー
Avnet Manufacturer Part #: 1-1827873-0
Secondary Manufacturer Part#: 1-1827873-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536904000 |