1-178802-7
Conn Housing PL 8 POS 3.81mm Crimp ST Panel Mount Bag
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
コネクタ, ハウジング コネクタ
Avnet Manufacturer Part #: 1-178802-7
Secondary Manufacturer Part#: 1-178802-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Black | ||
| Panel Mount | ||
| -55 to 105 °C | ||
| 3.8100 mm | ||
| 33.6 mm | ||
| 59 x 33.6 x 12.7 mm | ||
| 12.7 mm | ||
| 59 mm | ||
| 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |