1-174931-1
Manufacturer:TE Connectivity
Product Category:
コネクタ, ハウジング コネクタ
Avnet Manufacturer Part #: 1-174931-1
Secondary Manufacturer Part#: 1-174931-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| 8 | ||
| 2 | ||
| -30 to 105 °C | ||
| 18.2 mm | ||
| 25.7 x 18.2 x 31.4 mm | ||
| 31.4 mm | ||
| 25.7 mm | ||
| Wire to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.30 |
| Schedule B: | 8536.69.40.30 |