1-173850-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| White | ||
| Cable Mount | ||
| -30 to 105 °C | ||
| 21.6 mm | ||
| 24.8 x 21.6 x 26 mm | ||
| 26 mm | ||
| 24.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |