1-1355470-5
Automotive Connector Housing, MQS, Plug, 2 Ways, AMP MQS Series Pin Automotive Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
コネクタ, ハウジング コネクタ
Avnet Manufacturer Part #: 1-1355470-5
Secondary Manufacturer Part#: 1-1355470-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 2.5400 mm | ||
| 27.5 mm | ||
| 13.6 x 27.5 x 14.1 | ||
| 14.1 mm | ||
| 13.6 mm | ||
| 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |