Custom Meta Tags

PDP SEO Portlet

1-1318115-9

Conn Housing M 20 POS 2.5mm Crimp ST Cable Mount Bag

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1318115-9
Secondary Manufacturer Part#: 1-1318115-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
Cable Mount
-55 to 105 °C
2.5000 mm
30.69 mm
27.7 x 30.69 x 14.7 mm
14.7 mm
27.7 mm
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  2090
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$57.35