Custom Meta Tags

PDP SEO Portlet

B-L4S5I-IOT01A

ディスカバリー キット, STM32L4S5VIT6, モノのインターネット (IoT)

Official logo for STMicroelectronics
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: B-L4S5I-IOT01A
Secondary Manufacturer Part#: B-L4S5I-IOT01A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B-L4S5I-IOT01A is a STM32L4+ Discovery kit IoT node, low-power wireless, BLE, NFC, Wi-Fi. With the B-L4S5I-IOT01A discovery kit for IoT node, users develop applications with direct connection to cloud servers. The Discovery kit enables a wide diversity of applications by exploiting low-power communication, multiway sensing and Arm® Cortex®-M4 core-based STM32L4+ Series features. The support for ARDUINO® Uno V3 and Pmod™ connectivity provides unlimited expansion capabilities with a large choice of specialized add-on boards.

  • 64Mbit quad-SPI flash memory from Macronix™, Bluetooth® 4.1 module(SPBTLE-RF)
  • 802.11 b/g/n compliant Wi-Fi® module (ISM43362-M3G-L44) from Inventek Systems
  • Dynamic NFC tag based on ST25DV04K with its printed NFC antenna
  • 2 digital omnidirectional microphones (MP34DT01) from STMicroelectronics
  • Capacitive digital sensor for relative humidity and temperature (HTS221)
  • High-performance 3-axis magnetometer (LIS3MDL), 3D accelerometer and 3D gyroscope (LSM6DSL)
  • 260-1260hPa absolute digital output barometer (LPS22HB)
  • Time-of-flight and gesture-detection sensor (VL53L0X) from STMicroelectronics
  • Highly-secure solution (STSAFE-A110), 2 push-buttons (user and reset)
  • USB OTG FS with Micro-AB connector, ARDUINO® Uno V3 expansion connector, Pmod™ expansion connector

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
64 MB QSPI Flash
No
No
SPI|USB
Discovery Kit
USB OTG
Bluetooth|WIFI

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.C
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 686 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8500