410-378
Impedance Analyzer for Analog Discovery
- RoHS 10 Compliant
- Tariff Charges
- 2-wire impedance analyser integrates with the impedance analyser instrument in WaveForms
- 50pF - 500µF capacitance measurement range
- 10µH - 1000mH inductance measurement range
- 1Hz - 15MHz excitation frequency range
- 2x15 female header for connection to the Analog Discovery
- Two pin spring terminal block for connection to the circuit under test
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 x 45 mm | ||
| Impedance Analyzer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |