410-370
Zynq-7000 Single Core and Dual Core Options for ARM/FPGA SoC Development Board
- RoHS 10 Compliant
- Tariff Charges
- 667MHz single-core Cortex-A9 processor
- FPGA programmable logic equivalent to Artix-7 FPGA
- DDR3 memory controller with 8 DMA channels and 4 high performance AXI3 server ports
- High/low bandwidth peripheral controllers, dual-c
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Processor Tools | ||
| Yes | ||
| No | ||
| JTAG | ||
| SD Card | ||
| 512 MB | ||
| DDR3 | ||
| Development Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |