Custom Meta Tags

PDP SEO Portlet

410-355

Pmod CMPS2: 3軸コンパス

Official logo for Digilent
Manufacturer:Digilent
Product Category: その他
Avnet Manufacturer Part #: 410-355
Secondary Manufacturer Part#: 410-355
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Digilent社のPmod CMPS2は、MemsicのMMC34160PJ磁力計を使用したデジタルコンパスモジュールです。
局所磁場強度は、±16ガウスの範囲で、1°の方位精度と最大0.5 mG​​の分解能で測定できます。

  • Low noise 3-axis digital compass
  • 0.5milligauss field resolution in ±16 Gauss fields
  • I2C server, FAST (=400KHz) mode
  • Optional pull-up resistors for SCL and SDA pins
  • 1° heading accuracy
  • Small PCB size for flexible designs 2cm × 3.2cm
  • 6-pin Pmod connector with I2C interface
  • Pass-through Pmod host port for daisy chaining
  • Follows Digilent Pmod interface specification 1.1.0

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1300