410-352-25
Arty S7-25 Spartan-7 FPGA Development Board
- RoHS 10 Compliant
- Tariff Charges
Arty S7 is a Spartan-7 FPGA board for hobbyists and makers. The Spartan-7 FPGA offers the most size, performance and cost conscious design engineered with the latest technologies from Xilinx. Putting this FPGA in the Arty form factor provides users with a wide variety of I/O and expansion options. Use the dual row Arduino® connectors to mount one of the hundreds of hardware compatible shields available or use the Pmod ports with Digilent's pre-made Pmod IP blocks for a more streamlined design experience. Arty S7 was designed to be MicroBlaze ready and comes out of the box ready to use with Xilinx's WebPACK licensing.
- Arty S7-25 features Xilinx XC7S25-CSGA324
- 23,360 logic cells, 3,650 slices and 29,200 flip-flops
- Internal clock speeds exceeding 450MHz
- On-chip analogue-to-digital converter (XADC)
- Programmable over JTAG and Quad-SPI flash
- Powered from USB or any 7V-15V source
- USB-UART bridge system connectivity
- 4 Pmod and Arduino/chipKIT shield expansion connector
- 4 switches, 4 buttons, 1 board and 1 FPGA reset button, 4 green and 2 RGB LEDs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Programmable Logic Tools | ||
| 128Mb QSPI Flash | ||
| No | ||
| Yes | ||
| JTAG/PMOD/SPI/UART/USB | ||
| DDR3L | ||
| Development Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | null |
| Schedule B: | null |