410-323
PmodOLEDrgb: 96 x 64 RGB OLED with 16-bit color resolution
Click image to enlarge
Manufacturer:Digilent
Product Category:
ディスプレイ, 有機ELディスプレイ
Avnet Manufacturer Part #: 410-323
Secondary Manufacturer Part#: 410-323
- RoHS 10 Compliant
- Tariff Charges
410-323 is a Pmod OLED RGB featuring a 96 x 64 pixel RGB OLED display module that is capable of 16-bit colour resolution. As a graphical display, users may show off graphs, full-colour pictures, text, and anything else they want to see by communicating with it through a standard SPI interface. This module uses the ug-9664hddag01 display from Univision Technology Inc. and Solomon Systech SSD1331 display controller.
- 0.8“ x 0.5” graphical display
- 16-bit colour resolution
- Two low-power display shutdown modes
- Small PCB size for flexible designs (1.4" x 1.0"")
- 12-pin Pmod connector with SPI interface
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8473309100 |
| Schedule B: | 8473300002 |