410-300
開発ボード, Genesis 2 Kintex-7 高速 FPGA, オンチップ ADC, ギガビット トランシーバ
- RoHS 10 Compliant
- Tariff Charges
Genesys 2 Kintex-7 FPGA development board, an advanced high-performance, ready to use digital circuit development platform based on the latest Kintex-7™ FPGA from Xilinx. With its high-capacity, high-speed FPGA (Xilinx part number XC7K325T-2FFG900C), fast external memories, high-speed digital video ports, wide expansions options make Genesys 2 well suited for data and video processing applications. The Kintex-7 FPGA offers more capacity and more resources than Virtex-5 from first-generation Genesys. The Genesys 2 can be programmed from various sources, like USB thumb drive, microSD, on-board non-volatile flash or on-board USB-JTAG programmer circuit. Genesys 2 is compatible with Xilinx’s new high-performance Vivado® Design Suite as well as the ISE toolset which includes ChipScope and EDK.
- Commercial -2 speed grade
- Fully populated 400-pin FMC HPC connector w/ ten
- USB-UART bridge, Pmod connector for XADC signals, 16bit VGA connector
- HDMI sink and HDMI source
- 10/100/1000 Ethernet PHY, 1GB 1800Mbps on-board DDR3
- Two four-lane DisplayPort connectors
- USB 2.0 Host/Device/OTG PHY and micro SD card connector
- Dedicated USB port for JTAG programming and data transfers
- Audio codec w/ four 3.5mm jacks
- Programmed from various sources, like USB thumb drive, microSD, on-board non-volatile Flash
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | 8543709960 |
| Schedule B: | 8543709655 |