Custom Meta Tags

PDP SEO Portlet

410-270

Pmod AMP3: Stereo Power Amplifier

Official logo for Digilent
Manufacturer:Digilent
Avnet Manufacturer Part #: 410-270
Secondary Manufacturer Part#: 410-270
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Pmod AMP3 uses a 2W Class-D audio power amplifier, theAnalog Devices SSM2518. Users are able to provide stereo audio through eitherI2S or TDM at a variety of sampling frequencies.The I2Cinterface can be used to configure the digital volume and dynamic range control, although the Pmod may also be used in a stand-alone mode without theI2Cinterface.

  • Audio amplifier with left and right channel separation
  • Stereo output via two standard 1/8“ (0.32 cm) mono speaker jacks
  • Supports common I²S audio formats
  • Digitally configurable volume control for each channel
  • Dynamic range control
  • Stand-alone mode for systems without I²C interface
  • Small PCB size for flexible designs 1.5” × 0.8“ (3.8 cm × 2.0 cm)
  • 12-pin Pmod connector with I²C interface

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3200