410-082
PmodCON3: R/C Servo Connectors
- RoHS 10 Compliant
- Tariff Charges
The 210-082 is a PmodCON3 servo connector module board(CON3). It makes it easy to drive up to four servo motors from any Diligent system board. The CON3 conveys signals between a 6 pin header and one of four servo motor connectors. A terminal block and jumpers are provided so that an external motor power supply can be used. The CON3 can drive up to four servo motors like those used in radio controlled airplanes and cars. The servo motors can be powered by 4.5V to 6V sources, while being controlled with TTL level logic signals. It can be used in conjunction with Diligent system boards and embedded controller boards for robotics and distributed systems. The CON3 can be used with most servo motors including those that deliver anywhere from 50 to 300ounce/inches of torque. Servo motor power can come from a system board (for low power applications) or from an external power source (for higher power applications). Jumper setting determines the power source.
- Flexible power delivery to servo motors
- Small form factor (1.00inch x 0.80inch)
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |