NANO840
NANO840
Size:Nano-ITX(120 x 120 mm)
CPU:Intel® Atom™ processor E3845 1.91GHz quad core, E3827 1.75GHz dual core onboard
1 x 204-pin SO-DIMM DDR3L-1066/1333 up to 8GB
1 x RS-232/422/485 with +5V/+12V powered
1 x RS-232
5 x USB 2.0
1 x USB 3.0
2 x 10/100/1000Mbps (Intel® i210IT)
1 x VGA
1 x LVDS
1 x HDMI
Digital I/O:8-IN/OUT
1 x SATA-300
1 x Full-Size PCI Express Mini Card w/mSATA supported
1 x Half-Size PCI Express Mini Card
+12V DC-in
Operating Temperature:-40°C ~ +80°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 4A994 |
| HTSN: | null |
| Schedule B: | null |