Custom Meta Tags

PDP SEO Portlet

AES-ZU7EV-1-SOM-G

Official logo for Avnet Engineering Services
Product Category: null
Avnet Manufacturer Part #: AES-ZU7EV-1-SOM-G
Secondary Manufacturer Part#: AES-ZU7EV-1-SOM-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Xilinx XCZU7EV-1FBVB900 device (SOM also supports 4EV, 5EV, 4EG, 5EG, or 7EG device in the FBVB900 package)
  • PS DDR4 SDRAM (4GB, in x64 configuration)
  • PL DDR4 SDRAM (1GB, in x16 configuration)
  • Dual QSPI Flash (64MB)
  • I2C EEPROM (2Kb)
  • eMMC Flash (8GB, x8)
  • USB 2.0 ULPI PHY
  • Ethernet PHY
  • PS reference clock input
  • 3 JX connectors, providing
    • PS JTAG interface
    • PL SYSMON interface
    • Gigabit Ethernet RJ45 connector interface
    • PMBus interface
    • Power Good output, input voltages,and output sense pins
"

Technical Attributes

Find Similar Parts

Description Value
64 MB
8 GB
ARM
Board to Board
One 10/100/1000
1
1
178
1
1, 4 GB
SPI Flash
Zynq UltraScale+ ZU7EV
Xilinx
102 x 63.5 mm
eMMC
1 USB2.0 Host

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A002.A.4
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 378 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$159900