Custom Meta Tags

PDP SEO Portlet

AES-ULTRA96-V2-G

Ultra96-V2 Zynq UltraScale+ ZU3EG Development Board

Official logo for Avnet Engineering Services
Avnet Manufacturer Part #: AES-ULTRA96-V2-G
Secondary Manufacturer Part#: AES-ULTRA96-V2-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra96-V2 Zynq UltraScale and ZU3EG development board is an Arm-based, Xilinx Zynq UltraScale+ ™ MPSoC development board based on the Linaro 96Boards Consumer Edition (CE) specification.

  • Xilinx Zynq UltraScale+ MPSoC ZU3EG A484
  • Micron 2GB (512M x32) LPDDR4 memory
  • Delkin 16GB microSD card and adapter
  • PetaLinux environment available for download
  • Microchip Wi-Fi / Bluetooth
  • Mini DisplayPort (MiniDP or mDP)
  • 1x USB 3.0 Type Micro-B upstream port
  • 2x USB 3.0, 1x USB 2.0 Type A downstream ports
  • 40 pin and 60 pin 96Boards Low-speed expansion header
  • 85mm x 54mm form factor

Technical Attributes

Find Similar Parts

Description Value
1
Microcontroller Tools
16 GB MicroSD Card
Mini DisplayPort
No
1
I2C|SPI|UART|USB
Ultra96-V2 Development Board, 16GB microSD card + Adapter, Voucher for SDSoC License from Xilinx, Quick-Start Instruction Card
Yes
microSD Card
2 GB
LPDDR4
No
85 x 54 mm
Development Board
1 USB3.0 Micro-B|2 USB3.0|1 USB2.0
Bluetooth|WIFI

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.C
HTSN: 8471801000
Schedule B: 8471801000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: