AES-FMC-NETW1-G
Avnet Network FMC Module
- RoHS 10 Compliant
- Tariff Charges
Dual gigabit networking FMC module enables Industrial Ethernet digital communications which is a key component to Industry 4.0 applications. The module is designed to operate with any Avnet or Xilinx base board that is FMC enabled. Utilizing the dual compatible 10/100/1000 Ethernet PHYs, the Network FMC module can quickly get started with Xilinx FPGA and SoC based designs.
- FMC LPC single-width module
- Dual RGMII 10/100/1000 Ethernet PHY
- Dual Ethernet MAC ID EEPROM
- IPMI EEPROM
- Bi-colour status LEDs
- 3.3V to 1.8V IO voltage compatibility
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A992 |
| HTSN: | 8543704500 |
| Schedule B: | 8543709655 |