HW-SMARTLYNQ-G-J
SmartLynq Data Cable for Vivado Design Suite|Labtools and Xilinx Software Development Kit
Click image to enlarge
Manufacturer:AMD
Product Category:
評価ツール・キット, ソフトウェア開発ツール
Avnet Manufacturer Part #: HW-SMARTLYNQ-G-J
Secondary Manufacturer Part#: HW-SMARTLYNQ-G-J
- RoHS 10 Compliant
- Tariff Charges
SmartLynqデータケーブルは、JTAGクロック(TCK)周波数を125kHzから40MHzまで選択でき、JTAGデータ転送バーストをサポートします。また、外部ロジックに対する8ビットの読み書き操作用に別々の8ビットGPIOポートが提供されます。
- Supports JTAG rates up to 40 Mb/s with a voltage range of 1.5 to 3.3V
- Offers Ethernet and USB host-side connections
- Leverages industry standards, including JTAG boundary-scan IEEE Standard 1149.1 - Test Access Port and Boundary-Scan Architecture
- Supports all UltraScale, UltraScale+, and 7 series families as well as Zynq All Programmable (AP) SoCs and Zynq UltraScale+ MPSoCs
- Indirectly programs selected serial peripheral interface (SPI) flash memory or parallel flash memory devices via the device’s JTAG port
- Offers a 3.3V 8-bit general purpose I/O (GPIO) port
- Optimized for use with Xilinx Vivado design tools
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| General Tools | ||
| GPIO|JTAG|USB | ||
| USB Powered | ||
| Vivado Design Suite|Labtools and Xilinx Software Development Kit | ||
| SmartLynq Data Cable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |