Custom Meta Tags

PDP SEO Portlet

EK-U1-ZCU111-G-J

ZCU111 Zynq UltraScale+ RFSoC Evaluation Kit

Official logo for AMD
Manufacturer:AMD
Avnet Manufacturer Part #: EK-U1-ZCU111-G-J
Secondary Manufacturer Part#: EK-U1-ZCU111-G-J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EK-U1-ZCU111-G-J is an AMD Zynq™ UltraScale+™ RFSoC ZCU111 evaluation kit. This kit features a Zynq UltraScale+ RFSoC supporting 8 12-bit 4.096GSPS ADCs, 8 14-bit 6.554GSPS DACs, and 8 soft-decision forward error correction (SD-FECs). Complete with Arm® Cortex®-A53 and Arm Cortex-R5 subsystems, UltraScale+ programmable logic, and the highest signal processing bandwidth in a Zynq UltraScale+ device, this kit provides a rapid, comprehensive RF Analog-to-Digital signal chain prototyping platform. The AMD Zynq™ UltraScale+™ RFSoC ZCU111 evaluation kit that enables designers to jumpstart RF-Class analogue designs for wireless, cable access, early-warning(EW)/radar, and other high-performance RF applications.

  • Zynq UltraScale+ RFSoC ZCU111 evaluation board with XCZU28DR-2FFVG1517E RFSoC
  • DDR4 component – 4GB, 64bit, 2666MT/s, attached to Programmable Logic (PL)
  • DDR4 SODIMM – 4GB 64bit, 2400MT/s, attached to Processor Subsystem (PS)
  • Ganged SFP28 cage to support up to 4 SFP/SFP+/zSFP+/SFP28 modules
  • USB3, DisplayPort, and SATA
  • FMC+ interface for I/O expansion with 12x 33Gb/s GTY transceiver, 34 user defined differential I/Os
  • XM500 RFMC balun transformer add-on card with 4 DACs/4 ADCs to baluns 4 DACs/4 ADCs to SMAs
  • Zynq UltraScale+ XCZU28DR-2FFVG1517E RFSoC: 8x 12-bit, 4.096GSPS RF-ADC
  • 8x 14-bit, 6.554GSPS RF-DAC, 930k system logic cells, 60.5Mb memory
  • 4272 DSP slices and 371 maximum I/O pins

Technical Attributes

Find Similar Parts

Description Value
No
Programmable Logic Tools
4Gb QSPI Flash
DisplayPort
Yes
Yes
FMC HPC/JTAG/PMOD/SPI/UART/USB
SD
DDR4
300 x 200 x 2.74 mm
Evaluation Kit
1 USB2.0|1 USB3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A002.A.4
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: