Custom Meta Tags

PDP SEO Portlet

EK-U1-ZCU106-G-J

ZCU106 Zynq UltraScale+ MPSoC Evaluation Kit

Official logo for AMD
Manufacturer:AMD
Avnet Manufacturer Part #: EK-U1-ZCU106-G-J
Secondary Manufacturer Part#: EK-U1-ZCU106-G-J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZCU106評価キットを使用すると、設計者はビデオ会議、監視、高度運転支援システム(ADAS)、ストリーミングおよびエンコードアプリケーションの設計をすぐに開始できます。
このキットは、Zynq UltraScale + MPSoC EVデバイスを備えており、すべての主要なペリフェラルとインターフェイスをサポートしており、幅広いアプリケーションの開発を可能にします。

ZU7EVデバイスには、クアッドコアARM Cortex-A53アプリケーションプロセッサ、デュアルコアCortex-R5リアルタイムプロセッサ、Mali-400 MP2グラフィックスプロセッシングユニット、4KP60対応H.264 / H.265ビデオコーデック、および 16nm FinFET +プログラマブルロジックが組み込まれています。

  • Optimized for quick application prototyping with Zynq UltraScale+ MPSoC
  • Integrated video codec unit supports H.264/H.265
  • HDMI video input and output
  • PCIe Endpoint Gen3x4, USB3, DisplayPort & SATA
  • DDR4 SODIMM – 72-bit w/ ECC attached to processor subsystem
  • DDR4 Component – 64-bit attached to programmable logic
  • 2x SFP+ cages
  • 2x FPGA mezzanine card (FMC) interfaces for I/O expansion

Technical Attributes

Find Similar Parts

Description Value
Yes
Programmable Logic Tools
HDMI Output, HDMI Input, DisplayPort
Yes
Yes
CAN/FMC LPC/I2C/JTAG/PMBus/UART/USB
Board
SD
1
PCIex4
Evaluation Kit
USB3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.C
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$561000