EK-U1-ZCU104-G-J
ZCU104 Zynq UltraScale+ MPSoC Evaluation Kit
- RoHS 10 Compliant
- Tariff Charges
The ZCU104 Evaluation Kit enables designers to jumpstart designs for embedded vision applications such as surveillance, Advanced Driver Assisted Systems (ADAS), machine vision, Augmented Reality (AR), drones and medical imaging. This kit features a Zynq UltraScale+ MPSoC EV device with video codec and supports many common peripherals and interfaces for embedded vision use case. The included ZU7EV device is equipped with a quad-core ARM Cortex-A53 applications processor, dual-core Cortex-R5 real-time processor, Mali-400 MP2 graphics processing unit, 4KP60 capable H.264/H.265 video codec, and 16nm FinFET+ programmable logic.
- reVISION package provides out-of-box SDSoC software development flow with OpenCV libraries, machine learning framework, USB HD camera, and live sensor support
- PS DDR4 2GB Component - 64-bit
- Integrated video codec unit supports H.264/H.265
- USB3, DisplayPort & SATA
- LPC FPGA mezzanine card (FMC) interface for I/O expansion
- Optimized to work with SDSoC/reVISIONdevelopment environment with OpenCV and Machine Learning libraries
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Programmable Logic Tools | ||
| HDMI Output, HDMI Input, DisplayPort | ||
| Yes | ||
| No | ||
| FMC LPC/JTAG/PMBus/UART/USB | ||
| MicroSD | ||
| DDR4 | ||
| Evaluation Kit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | null |
| Schedule B: | null |