EK-U1-ZCU102-G-J
ザイリンクス Zynq UltraScale+ MPSoC ZCU102 評価キット
Click image to enlarge
Manufacturer:AMD
Product Category:
評価ツール・キット, 評価キット・開発キット
Avnet Manufacturer Part #: EK-U1-ZCU102-G-J
Secondary Manufacturer Part#: EK-U1-ZCU102-G-J
- RoHS 10 Compliant
- Tariff Charges
ZCU102評価キットは、自動車、産業、ビデオ、通信アプリケーション向けの設計を加速するためのキットです。このキットには、AMD社の16nm FinFET+プログラマブルロジックファブリックを基盤とした、4コアのARM Cortex-A53、デュアルコアのCortex-R5リアルタイムプロセッサ、およびMali-400 MP2グラフィックス処理ユニットを備えたZynq UltraScale+ MPSoCデバイスが搭載されています。ZCU102は、幅広いアプリケーション開発に必要な主要な周辺機器とインターフェースを全てサポートしています。
- Optimized for quick application prototyping with Zynq UltraScale+ MPSoC
- DDR4 SODIMM – 4GB 64-bit w/ ECC attached to processing system (PS)
- DDR4 component – 512MB 16bit attached to programmable logic (PL)
- PCIe® Root Port Gen2 x4, USB3, Display Port, and SATA
- 4x SFP+ interfaces for Ethernet
- 2x FMC for I/O expansion, including 16x 16.3Gb/s GTH transceivers, 64 user-defined differential I/Os
- Onboard JTAG configuration circuitry to enable configuration over USB
- PS 4GB DDR4 64-bit SODIMM w/ ECC, 8KB IIC EEPROM, dual 64MB quad SPI flash, SD card slot
- Programmable clocks, 2x SMA MGT input clocks, system clocks, user clocks, jitter attenuated clocks
- Power: 12V wall adapter or ATX
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Programmable Logic Tools | ||
| 64MB QSPI Flash | ||
| DisplayPort|HDMI Output|HDMI Input | ||
| Yes | ||
| Yes | ||
| FMC|JTAG|PMBus|Serial I2C|SATA|UART | ||
| SD Card | ||
| 4 GB | ||
| DDR4 | ||
| 1 | ||
| 1x PCIex4 | ||
| 243.84 x 237.49 x 2.64 mm | ||
| Evaluation Kit | ||
| USB2.0|USB3.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | null |
| Schedule B: | null |