Custom Meta Tags

PDP SEO Portlet

EK-U1-KCU116-G-J

XCKU5P Kintex UltraScale+ FPGA Evaluation Kit

Official logo for AMD
Manufacturer:AMD
Avnet Manufacturer Part #: EK-U1-KCU116-G-J
Secondary Manufacturer Part#: EK-U1-KCU116-G-J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Kintex UltraScale+ FPGA KCU116 評価キットは、Kintex UltraScale+ の機能、特に Kintex クラス アーキテクチャの 28Gbps トランシーバーの性能を評価するのに最適です。
Kintex UltraScale+ファミリは、FinFET ノードを採用して単位ワットあたり最高の性能価格比を実現し、ハイエンド アプリケーション向けにコスト効果の高いソリューションを提供します。

  • 4x zSFP+ cages to support 28Gbps GTY evaluation
  • DDR4 up to 32-bits, PCIe Gen3 x8 compliant
  • General purpose prototyping elements including FMC, HDMI, PMODs
  • PCIe Gen4 capable with 3rd party IP or custom IP
  • Zynq® SoC XC7Z010 based system controller with micro secure digital (SD) connector
  • 1GB DDR4 component memory (two [256Mb x 16] devices)
  • Two 256Mb quad serial peripheral interface (QSPI) flash memory (dual Quad SPI)
  • Four zSFP+ connectors in a 1 high x 4 wide form-factor cage
  • 17.59cm height, 0.1549cm thickness (±5%), 24.13cm length, 12V DC operating voltage
  • Operating temperature range from 0°C to +45°C

Technical Attributes

Find Similar Parts

Description Value
No
Programmable Logic Tools
64MB Quad SPI Flash
HDMI Output
Yes
FMC HPC/JTAG/PMOD/UART/USB/zSFP+
MicroSD
1 Gbit
DDR4
PCIe Gen4 x8
Evaluation Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A992.A
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1114000