EK-A7-AC701-G-J
AC701 Artix-7 FPGA Evaluation Kit
Manufacturer:AMD
Product Category:
評価ツール・キット, 評価キット・開発キット
Avnet Manufacturer Part #: EK-A7-AC701-G-J
Secondary Manufacturer Part#: EK-A7-AC701-G-J
- RoHS 10 Compliant
- Tariff Charges
The Artix-7 FPGA AC701 Evaluation Kit features the leading system performance per watt Artix-7 family to get you quickly prototyping for your cost sensitive applications. This includes all the basic components of hardware, design tools, IP, and pre-verified reference designs. This also features a targeted reference design enabling high-performance serial connectivity and advanced memory interfacing equipped with a full license for the Northwest Logic DMA engine.
What's Included
- AC701 evaluation board featuring the XC7A200T-2FBG676C FPGA
- Full seat Vivado Design Suite: Design Edition
- Node locked & Device-locked to the Artix-7 XC7A200T FPGA, with 1 year of updates and support
- Full license for the Northwest Logic DMA with AXI interface
- Targeted Reference Design featuring DDR3, PCIe and DMA
- AMS 101 evaluation card
- Printed Getting Started Guide
- Cables & Power Supply
- 90-day limited warranty
- Optimized for quickly prototyping cost sensitive applications using Artix-7 FPGAs
- Hardware, design tools, IP, and pre-verified reference designs
- Demonstrates a high performance data transfer system using a PCI Express x4 Gen2
- Reference design implemented with Northwest Logic DMA engine attached to a AXI interface
- Advanced memory interface with 1GB DDR3 SODIMM up to 533MHz / 1066Mbps
- Enabling high-performance serial connectivity with GTP ports on FMC, SFP, & SMA
- Supports embedded processing with MicroBlaze, soft 32bit RISC
- Develop networking applications with 10-100-1000 Mbps Ethernet (RGMII)
- Implement Video display applications with HDMI out
- Expand I/O with the FPGA Mezzanine Card (FMC) interface
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Programmable Logic Tools | ||
| 256Mb Quad SPI Flash|8Kb EEPROM | ||
| 2x16 Character LCD|HDMI Output | ||
| Yes | ||
| Yes | ||
| FMC HPC/I2C/JTAG/PMOD/UART/USB | ||
| SD | ||
| DDR3 | ||
| 1x PCIex4 | ||
| 267 x 140 mm | ||
| Evaluation Kit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A992.A |
| HTSN: | null |
| Schedule B: | null |