SMARC®とは?
SMARC(Smart Mobility ARChitecture)の最新バージョン2.1.1は、小型フォームファクタに最適化された組込みモジュール向けの、将来性のある標準規格です。この規格は、コスト効率が高く堅牢なMXM3コネクタを使用し、314本のピンにより信頼性の高いインターフェースを提供します。最新バージョンでは、PCIeのレーン数が3から4に増加し、USBは最大2つのUSB 3.0ポートと6つのUSB 2.0ポートに対応。また、LVDSは2つの独立したデュアルチャンネル接続をサポートし、eDPやMIPI-DSIとの互換性もあります。加えて、2つのギガビットイーサネットポートや、HDAとI2Sのオーディオインターフェース、最大4つのUARTポートも利用可能です。さらに、eSPIのサポートにより、ベースボードやアプリケーションハードウェアへの柔軟な接続が可能です。予約ピンも用意されており、将来のアップグレードにも対応できる設計となっています。Arm®ベースおよびx86ベースのモジュールが、このように簡単に統合できる標準仕様は、これまでにない革新的なものです。