GENERAL FEATURES
- 5G SA and NSA (3GPP Release 15)
- FR1 FDD-LTE Bands: n1, n2, n3, n5, n7, n12, n20, n25, n28, n66, n71
- FR1 TD-LTE Bands: n38, n41, n77, n78,n79
- LTE Advanced-Pro (3GPP Release 15)
- FDD-LTE Bands: 1, 2, 3, 4, 5, 7, 8, 12, 13, 14, 17, 18, 19, 20, 25, 26, 28, 29, 30, 32, 66, 71
- TD-LTE Bands: 34, 38, 39, 40, 41, 42, 43, 46 (LAA), 48 (CBRS)
- UMTS/HSPA+ (3GPP Release 8):
- FDD Bands: 1, 2, 4, 5, 6, 8, 9, 19
- Integrated Dual Frequency GNSS: L1 (GPS, Glonass, Beidou, Galileo) L5 (GPS,Beidou, Galileo)
- SIM Application Toolkit
- Supply voltage range 3.3 V (+/- 5%)
- Dimensions: 30mm x 42mm x 2.5 mm
- Data only
SPECIFICATIONS
- 5G sub6GHz: 200 MHz, 4x4 DL-MIMO, 2x2 UL-MIMO
- 4G DL-Cat.20 up to 7x20 MHz, UL-Cat.13 up to 3x20 MHz, DL/UL max: 2 Gpbs/150 Mbps
- HSPA+ Dual Carrier DL Cat. 24 / UL Cat. 6, DL/UL max: 42 Mbps / 11 Mbps
- UMTS DL/UL: max. 384 kbps
- SMS text and PDU mode
- Control via AT commands
(Hayes, 3GPP TS 27.007 and 27.005)
APPROVALS
- RED, FCC, IC, UL, GCF, PTCRB, REACH
- California RoHS, China RoHS2, WEEE compliant
- MNOs supported: AT&T, Verizon, Vodafone, Telefonica/O2, Swisscom, Telstra, Optus, NTT Docomo, China Mobile, Chine Unicom, China Telecom
INTERFACES (34 pin Edge Connector)
- PCIe3.0
- SIM Interface card holder (USIM IF#1)
- 4 MHF4 onboard connectors for Sub6GHz 4x4 shared with GNSS
- 3 2in1 IF connectors for mmWave antennas
DRIVERS
- Windows® 10
- Linux®
SPECIAL FEATURES
- Dual SIM support with Dual Standby Single Active support
- Optional eSIM on module
本製品は、FR1(サブ6GHz帯)をサポートし、ダウンリンクとアップリンクの両方で毎秒数ギガビットの高速データ転送を可能にし、4G LTEおよび3Gネットワークへのフォールバックも可能です。