ICO300 Series
DIN-Rail Embedded PC
- Intel Atom anc Celeron
- Multiple functions
- PoE and DIO support
- Operations temperature range of -40°C to +70°C
eBOX565-500-FL
- Ultra-compact enclusure & fanless design
- Intel Core i5-6300U/i3-6100-U or Celeron 3955U (Skylake ULT SoC)
- 1 x DDR4-2133 SO-DIMM, up to 16GB
rBOX510-6COM
- Intel Atom Processor E3827/E3845 (Bay Trail-I)
- DDR3L 4GB onboard
- 1 2.5ʺ SATA or mSATA, 1 CF
- 3 mini PCIe card slot (1USB/PCIe/SATA & 2USB/PCIe), 2 SIM socket
- 2 Gb Ethernet, 4 isolated COM, 2 COM, 1 USB 2.0, 1 USB 3.0, 1 VGA, isolated 8DI/8DO
- 12 -48Vdc ±20%
- -40°C to 70°C
- CE, FCC, C1D2 & ATEX