LoRa通信対応 小型Gateway PC

IRU131
RISC-based (i.MX 6UltraLite) processor 528 MHz
- 512MB DDR3 SDRAM onboard
- 8GB eMMC flash onboard
- 2 PCI Express Mini Card slots (Wi-Fi, 3G/4G or LoRa)
- 1 isolated COM port
- 1 isolated DIO 2-in, source type/2-out, source type
- Power input range of 9V to 48V DC with terminal block
- Embedded Linux operating system (Yocto)
- Wide operating temperature range from -40°C to +70°C
- Supports OPC UA