Custom Meta Tags

Hero Banner

參考解決方案

Long Copy

Accelerating smart gateways for connected lives

Mixed Media

From smart home solutions to industrial and medical electronics, people across the world are not just amazed by the vast
possibilities enabled by IoT, they are astounded by the speed at which they are entering our lives.

As a major driving force behind such rapid advances, Avnet’s commitment to empower IoT innovators grows stronger with each passing day. which is why we introduce HMI technologies like the advanced EVK that works hand-in-hand with Avnet’s i.MX6UL SOM. It provides all the interfaces and connectors you need to explore the limits of the processor. More crucially, it is perfectly optimized for fast evaluation and development of Smart Gateway applications of even the most complicated types.

By helping engineers realise their innovations faster and introduce them to markets sooner, Avnet continues to pave the way for
IoT and prepares our world for newer, better technologies. 

man using smart phone and laptop computer with overlay of connection points

Table_3-TZ

Features Systems Target Applications
  • High performance 528 MHz Single Core Cortex-A7TM
  • NXP: i.MX6UL processor
  • Home gateway
  • Pixel pipeline provides 2D graphics acceleration
  • NXP: PMIC
  • Industrial control
  • TRNG, crypto engines and secure boot
   
  • Display support: 24-bit parallel RGB LCD panel and capacitive/resistive touch panel
   
  • Storage: SD/SDIO/MMC card socket
   
  • Audio/video support: parallel camera connector, audio jack for headset, stereo speaker out and on-board microphone
   
  • USB 2.0 host and USB On-the-go (OTG)
   
  • Supports Ethernet/CAN Bus
   

Static HTML

block diagram of application processor configuration

Responsive Image

avnet-newsletter-right

電子報

閱讀安富利亞洲電子報,發現管道最新動向以及最新產品和解決方案。

了解更多

asia-ads-contact-us-right

聯系安富利設計服務

如果您對此方案感興趣,請聯繫我們,瞭解我們參攷解決方案的最新資訊。

聯繫我們