Custom Meta Tags

Hero Banner

Reference Solutions

Long Copy - 201905S4

More secure and convenient vehicle access

Mixed Media - 201905S4

The use of Near Field Communication (NFC) is revolutionizing the way people gain access to their vehicles and even start them. New interfaces and devices such as mobile phones and smart cards can now be used, greatly enhancing vehicle security and convenience for the driver.

Avnet’s Mobile Phone (NFC) Car Access solution is designed to fit into the door handle of an automotive, incorporating NFC, proximity and touch sensing in one PCB. NFC functionalities can be accessed via a smart phone app while the NFC, proximity and touch sensing functions are displayed LEDs. As a user approaches the vehicle, his presence can be detected by the door handle’s proximity or touch sensing capabilities and his identity authenticated by NFC. He can gain entry to his vehicle once his NFC-enabled device (e.g. smart phone, wearable, smart card) is detected.

Car driving at night with LED headlights

Static HTML - 201905S4

Features

  • Automotive qualified NFC frontend ICNCF3320 & MCU
  • Small form factor to meet door handle size constraints
  • “One size fits all” antenna matching concept for chrome and non-chrome door handles
  • Low power card detection functionality to enable ultra-low power operation
  • Relay attack detection
  • LIN interface


Key components

  • MC9S12ZVL
  • NXP MCU
  • NCF3320
  • NXP NFC frontend IC
Mobile Phone (NFC) Car Access

 


Target applications

  • Autonomous Emergency Braking (AEB)


Block diagram

 

Mobile Phone (NFC) Car Access

Guide Automotive solutions - Grid Light

Reference Solutions

Automotive solutions

From connected cars, security, safety to energy saving, our expertise in automobile will support your innovations, enable interactions between cars, people and infrastructures.

201905S4-ads-contact-us-right

Contact Asia Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us