Custom Meta Tags

Hero Banner

Reference Solutions

Long Copy - 202203 S1

A new dimension of car connectivity

Mixed Media - 202203S1

Ultra-Wideband (UWB) is a wireless connectivity technology that uses very high frequency radio waves to communicate with other UWB-equipped devices. It has precise, secure, real-time localization capabilities, making it ideal for automotive applications.

The digital key sends short pulses to the car, making a precise distance calculation in real time. As the driver gets closer to his vehicle, the welcome light will automatically turn on, the seat position will adjust, the door will unlock, and so on, all while his smartphone is in his pocket.

The mobile device creates and stores the digital key in the security module, providing the highest level of protection against hardware- or software-based attacks. Vehicle positioning is transmitted to certified mobile devices, authorising only the user to access and drive the vehicle.

NXP’s NCJ29D5 UWB ICs are designed to meet the connectivity and functional safety requirements of the global automotive industry. It complies with the CCC3.0 specification, a worldwide cross-industry standard which turns the smartphone into a full digital key, allowing for truly hands-free car access.

Car driving at night with LED headlights

Static HTML - 202203S1

Product specification

  • Interoperability granted for smart access 
  • Highest localization resolution
  • Lowest system cost
  • Integrated power management 
  • Center Frequency from 6.0 GHz to 8.5 GHz 
  • Arm® Cortex®-M33 based 
  • On-chip support for a wide range of cryptographic operations 
  • IEEE 802.15.4 forward and backward compatible


Diagram

A new dimension of car connectivity

 

 

Guide Automotive solutions - Grid Light

Reference Solutions

Automotive solutions

From connected cars, security, safety to energy saving, our expertise in automobile will support your innovations, enable interactions between cars, people and infrastructures.

202203S1-ads-contact-us-right

Contact Asia Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us