Reliable 800G short-reach copper connectivity for AI, HPC and cloud data centers
This 800G Active Electrical Cable (AEC) solution is based on Marvell PAM4 DSP Retimer technology and is designed for short-reach, high-speed interconnects in AI servers, high-performance computing systems and cloud data centers. By integrating a DSP/Retimer into the cable assembly, the solution provides retiming, equalization and compensation for high-speed PAM4 signals, helping extend copper cable reach and improve link stability. It supports 112G PAM4 SerDes and the OSFP interconnect form factor.
Target Applications
- AI servers
- Cloud data centers
- High-performance computing systems
- Short-reach, high-speed interconnects
Key Components
| FUNCTION | COMPONENT |
|---|---|
| PAM4 DSP | Marvell Alaska A AEC PAM4 DSP |
| MCU | NXP MCXN247VABR |
| PMIC | MPS MP5446AGC / Renesas ISL91302B |
| eFuse | MPS MP5088 / SGMicro SGM25007 |
| 156.25 MHz reference clock | SiTime SiT9505AE; Epson SG2016EGN; Abracon AK2F3 / AF2F6 |
| Broadband capacitor (optional) | KAVX 550W104 / 560W104 |
| Inductor & bead | Abracon AOTA-B252012Q, ACML-0603, AFBC-SH0402P; Murata BLM18SN, BLM15KD |
| Connector | OSFP edge connector |

Key Benefits
| BENEFIT | VALUE |
|---|---|
| 800G copper connectivity | Supports 800G short-reach copper interconnects. |
| Extended reach | DSP-based signal retiming and equalization help extend copper cable reach. |
| Signal integrity | Improves PAM4 signal integrity and link stability. |
| OSFP form factor | Supports the OSFP interconnect form factor. |
| Integrated design | Combines DSP, MCU and power-management functions in one solution. |
| Lower design risk | Reduces customer design complexity and development risk. |
| Broad data-center fit | Suitable for AI, HPC and cloud data center applications. |