Artix-7 50T FPGA Evaluation Kit
| Features | |
|---|---|
| 10 user LEDs | 12 connected to Pmods |
| 16 AMS inputs | 200 MHz LVCMOS Oscillator (system clock) |
| 256 MB DDR3 SDRAM | 32 KB of I2C EEPROM |
| 32 MB of QSPI Flash | 4 for power monitor circuit |
| 5 user push button switches | 8 user DIP switches |
| 512b EEPROM with SHA-256 authentication engine | 6 Digilent compatible Pmod™ interfaces enabling 48 user I/O pins |
| Dual 10/100 Ethernet Interfaces | JTAG Programming/Configuration Port |
| Paired to fit dual-wide Pmods | Routed as differential pairs |
| Support IEEE1588 | USB-UART Interface |
| Xilinx PC4 and Digilent SMT2 | Xilinx XC7A50T-1FTG256C |